TLC7701ID

Texas Instruments
595-TLC7701ID
TLC7701ID

Mfr.:

Description:
Supervisory Circuits 1.1V Monitor A 595-T LC7701IDR A 595-TLC A 595-TLC7701IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 592

Stock:
592 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹233.88 ₹233.88
₹174.25 ₹1,742.50
₹145.36 ₹3,634.00
₹137.91 ₹10,343.25
₹132.32 ₹39,696.00
₹124.86 ₹1,31,103.00
₹121.13 ₹3,63,390.00
₹118.34 ₹7,10,040.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹209.66
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹199.41
Min:
1

Similar Product

Texas Instruments TLC7701IDR
Texas Instruments
Supervisory Circuits Single Adj SVS A 595 -TLC7701ID A 595-TL A 595-TLC7701ID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOIC-8
1.1 V
1 Input
Active High, Active Low, Push-Pull
No Manual Reset
No Watchdog
Backup
Programmable
6 V
- 40 C
+ 85 C
5.4 %
TLC77
Tube
Brand: Texas Instruments
Operating Supply Current: 9 uA
Overvoltage Threshold: 1.16 V
Pd - Power Dissipation: 725 mW
Product Type: Supervisory Circuits
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Undervoltage Threshold: Adjustable
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLC77 Micropower Supply Voltage Supervisors

Texas Instruments TLC77 Micropower Supply Voltage Supervisors provide reset control, primarily in microcomputer and microprocessor systems. The TLC77 micropower supply voltage supervisors feature a precision voltage sensor as well as a power-on reset generator and automatic reset generation after voltage drop. The Texas Instruments TLC77 voltage supervisors offer a supply voltage range of 2V to 6V and can operate over a -55ºC to 125ºC temperature range.