TLV2382IDR

Texas Instruments
595-TLV2382IDR
TLV2382IDR

Mfr.:

Description:
Operational Amplifiers - Op Amps 10-uA/Ch 160kHz RRIO Dual Op Amp A 595-T A 595-TLV2382ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
12,500
Expected 02-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹243.20 ₹243.20
₹181.70 ₹1,817.00
₹165.86 ₹4,146.50
₹149.09 ₹14,909.00
₹140.70 ₹35,175.00
₹136.04 ₹68,020.00
₹133.25 ₹1,33,250.00
Full Reel (Order in multiples of 2500)
₹126.72 ₹3,16,800.00
₹123.93 ₹6,19,650.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹231.09
Min:
1

Similar Product

Texas Instruments TLV2382ID
Texas Instruments
Operational Amplifiers - Op Amps 10-uA/Ch 160kHz RRIO Dual Op Amp A 595-T A 595-TLV2382IDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
160 kHz
60 mV/us
4.5 mV
60 pA
16 V
2.7 V
7 uA
400 uA
90 dB
90 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV2382
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 8 V
Minimum Dual Supply Voltage: +/- 1.35 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 74 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: BiCMOS
Unit Weight: 170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.