TLV2401IDBVTG4

595-TLV2401IDBVTG4
TLV2401IDBVTG4

Mfr.:

Description:
Operational Amplifiers - Op Amps Single MicroPwr RRIO

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 261

Stock:
261 Can Dispatch Immediately
Quantities greater than 261 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹232.02 ₹232.02
₹172.38 ₹1,723.80
₹157.47 ₹3,936.75
₹149.09 ₹14,909.00
Full Reel (Order in multiples of 250)
₹125.79 ₹31,447.50
₹123.00 ₹1,23,000.00
₹121.13 ₹3,02,825.00
₹117.41 ₹5,87,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹158.41
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹224.56
Min:
1

Similar Product

Texas Instruments TLV2401IDBVT
Texas Instruments
Operational Amplifiers - Op Amps Single MicroPwr RRIO A 595-TLV2401IDBVR A 595-TLV2401IDBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
5.5 kHz
2.5 mV/us
1.2 mV
300 pA
16 V
2.5 V
900 nA
200 uA
120 dB
500 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV2401
Reel
Cut Tape
MouseReel
Amplifier Type: Micropower Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 8 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 8 V
Minimum Dual Supply Voltage: +/- 1.25 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV240x/TLV240x-Q1 Ultra-Low Power Op Amps

Texas Instruments TLV240x/TLV240x-Q1 Ultra-Low Power Operational Amplifiers (Op Amps) are a family of high-voltage (16V) nano power op amps. The TLV240x/TLV240x-Q1 has an impressively low quiescent current of just 880nA (typical) and is ideal for battery-powered or "always-on" applications, such as electric vehicle monitoring and protection applications. The reverse battery protection guards the amplifier against an overcurrent due to improper battery installation. For harsh environments, the inputs can be taken 5V above the positive supply rail without damage to the device.