TLV2404ID

Texas Instruments
595-TLV2404ID
TLV2404ID

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad MicroPwr RRIO A 595-TLV2404IDR A 59 A 595-TLV2404IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 350   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹243.20 ₹85,120.00
₹235.75 ₹1,17,875.00
₹229.22 ₹2,29,220.00
₹222.70 ₹6,68,100.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹382.04
Min:
1

Similar Product

Texas Instruments TLV2404IDR
Texas Instruments
Operational Amplifiers - Op Amps Quad MicroPwr RRIO A 595-TLV2404ID A 595 A 595-TLV2404ID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1.2 mV
300 pA
16 V, +/- 8 V
2.5 V, +/- 1.25 V
900 nA
200 uA
120 dB
SOIC-14
SMD/SMT
- 40 C
+ 125 C
TLV2404
Tube
Amplifier Type: Micropower Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 8 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 8 V
Minimum Dual Supply Voltage: +/- 1.25 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 133.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.