TLV2471AID

Texas Instruments
595-TLV2471AID
TLV2471AID

Mfr.:

Description:
Precision Amplifiers Sngl Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2471AIDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 450   Multiples: 75
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹178.91 ₹80,509.50
₹176.11 ₹92,457.75
₹171.45 ₹1,80,022.50

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
6 V, +/- 3 V
2.7 V, +/- 1.35 V
78 dB
SOIC-8
SMD/SMT
- 40 C
+ 125 C
TLV2471A
Tube
Amplifier Type: Rail to Rail Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 390 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 50 pA
Output Type: Rail-to-Rail
Pd - Power Dissipation: 710 mW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: CMOS
THD plus Noise: 0.3 %
Tradename: LinCMOS
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.