TLV2770IDR

Texas Instruments
595-TLV2770IDR
TLV2770IDR

Mfr.:

Description:
Operational Amplifiers - Op Amps Sngl 2.7V Hi-Slew-Rt R-to-R Out w/Shtdwn A 595-TLV9051IDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹154.68 ₹3,86,700.00
₹151.88 ₹7,59,400.00

Similar Product

Texas Instruments TLV9051IDBVR
Texas Instruments
Operational Amplifiers - Op Amps Single 5.5-V 5-MHz 1 5-V/ s slew rate

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1.6 mV
60 pA
6 V, +/- 3 V
2.5 V, +/- 1.25 V
1 mA
96 dB
SOIC-8
SMD/SMT
- 40 C
+ 125 C
TLV2770
Reel
Amplifier Type: High Output Current Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0006 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 3 V
Minimum Dual Supply Voltage: +/- 1.25 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.