TLV320ADC6140IRTWR

Texas Instruments
595-V320ADC6140IRTWR
TLV320ADC6140IRTWR

Mfr.:

Description:
Audio A/D Converter ICs Quad-channel 768-kHz Burr-Brown audio a A 595-V320ADC6140IRTWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹721.21 ₹721.21
₹557.22 ₹5,572.20
₹516.22 ₹12,905.50
₹471.49 ₹47,149.00
₹456.58 ₹1,14,145.00
₹450.99 ₹2,25,495.00
₹448.20 ₹4,48,200.00
Full Reel (Order in multiples of 3000)
₹341.04 ₹10,23,120.00
6,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,341.79
Min:
1

Similar Product

Texas Instruments TLV320ADC6140IRTWT
Texas Instruments
Audio A/D Converter ICs Quad-channel 768-kHz Burr-Brown audio a A 595-V320ADC6140IRTWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
RoHS:  
4 Converter
768 kHz
WQFN-24
1.7 V
3.6 V
TLV320ADC6140
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 4 Channel
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 122 dB
Factory Pack Quantity: 3000
Subcategory: Audio ICs
THD plus Noise: - 98 dB
Type: Burr-Brown
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV320ADCx140 Audio Analog-to-Digital Converter

Texas Instruments TLV320ADCx140 4-ch, 768kHz Audio Analog-to-Digital Converter (ADC) supports simultaneous sampling of up to four analog or eight digital channels for the pulse density modulation (PDM) microphone input. The TLV320ADCx140 supports line and microphone inputs, allowing for single-ended and differential input configurations.