TLV320AIC20KIPFBR

Texas Instruments
595-TLV320AIC20KIPBR
TLV320AIC20KIPFBR

Mfr.:

Description:
Interface - CODECs 64 x 18 3.3-V ASynch FIFO Memory A 595-T A 595-TLV320AIC20KIPFB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 451

Stock:
451 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹635.49 ₹635.49
₹488.26 ₹4,882.60
₹450.99 ₹11,274.75
₹410.92 ₹41,092.00
₹394.15 ₹98,537.50
₹387.63 ₹1,93,815.00
Full Reel (Order in multiples of 1000)
₹371.79 ₹3,71,790.00
₹366.20 ₹7,32,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹789.23
Min:
1

Similar Product

Texas Instruments TLV320AIC20KIPFB
Texas Instruments
Interface - CODECs Stereo Voiceband Low Power Codec A 595-T A 595-TLV320AIC20KIPBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Multi Channel
16 bit
26 kHz
Serial (I2C, S2C)
1 ADC
2 DAC
3.6 V, 1.95 V
2.7 V, 1.65 V
- 40 C
+ 85 C
SMD/SMT
TQFP-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TLV320AIC20KEVM
Moisture Sensitive: Yes
Operating Supply Voltage: 1.1 V to 3.6 V
Product Type: CODECs
Series: TLV320AIC20K
SNR - Signal to Noise Ratio: 92 dB
Factory Pack Quantity: 1000
Subcategory: Interface ICs
THD plus Noise: 83 dB ADC/70 dB DAC
Unit Weight: 137.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.