TLV5608IDW

Texas Instruments
595-TLV5608IDW
TLV5608IDW

Mfr.:

Description:
Digital to Analog Converters - DAC 10bit 8Chl DAC A 595 -TLV5608IDWR A 595- A 595-TLV5608IDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 82

Stock:
82 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,891.55 ₹1,891.55
₹1,509.52 ₹15,095.20
₹1,412.61 ₹35,315.25
₹1,308.25 ₹1,30,825.00
₹1,257.00 ₹3,14,250.00
₹1,227.18 ₹6,13,590.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
TLV5608
10 bit
283 kS/s
8 Channel
3 us
Voltage
DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-20
Tube
Architecture: Resistor-String
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.1 LSB
Features: SDO
Gain Error: 0.6 % FSR
INL - Integral Nonlinearity: +/- 0.5 LSB
Number of Converters: 8 Converter
Power Consumption: 18 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 25
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 537.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.