TLV70028DDCT

Texas Instruments
595-TLV70028DDCT
TLV70028DDCT

Mfr.:

Description:
LDO Voltage Regulators 200mA Low IQ LDO Reg for Portables A 595 A 595-TLV70028DDCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,722

Stock:
4,722 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹81.07 ₹81.07
₹58.33 ₹583.30
₹52.55 ₹1,313.75
₹46.12 ₹4,612.00
Full Reel (Order in multiples of 250)
₹43.05 ₹10,762.50
₹40.25 ₹20,125.00
₹38.67 ₹38,670.00
₹38.02 ₹95,050.00
₹37.37 ₹1,86,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹22.36
Min:
1

Similar Product

Texas Instruments TLV70028DDCR
Texas Instruments
LDO Voltage Regulators 200mA Low IQ LDO Reg for Portables A 595 A 595-TLV70028DDCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
2.8 V
200 mA
1 Output
Positive
31 uA
Fixed
- 40 C
+ 125 C
175 mV
TLV700
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TLV70028EVM-463
Dropout Voltage - Max: 175 mV
Line Regulation: 1 mV
Load Regulation: 1 mV
Moisture Sensitive: Yes
Operating Supply Current: 30 uA
Pd - Power Dissipation: 500 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Low IQ Low Dropout Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low-Dropout Linear Regulators: TLV700x

The Texas Instruments TLV700x series of low-dropout (LDO) linear regulators are low quiescent current devices with excellent line and load transient performance. TI TLV700x LDO linear regulators are designed for power-sensitive applications and feature a precision bandgap and error amplifier that provides overall 2% accuracy. These TI LDO linear regulators offer low output noise, very high PSRR, and low dropout voltage and are ideal for battery-operated handheld equipment.