TLV7021DBVR

Texas Instruments
595-TLV7021DBVR
TLV7021DBVR

Mfr.:

Description:
Analog Comparators Low power small siz e comparator with op

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,067

Stock:
13,067 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹45.66 ₹45.66
₹31.77 ₹317.70
₹28.42 ₹710.50
₹24.69 ₹2,469.00
₹22.92 ₹5,730.00
₹21.80 ₹10,900.00
₹20.87 ₹20,870.00
Full Reel (Order in multiples of 3000)
₹19.75 ₹59,250.00
₹19.20 ₹1,15,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
Open Drain
260 ns
General Purpose
1.6 V
5.5 V
5 uA
65 mA
8 mV
5 pA
- 40 C
+ 125 C
TLV7021
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 78 dB
Development Kit: DIP-ADAPTER-EVM, DUAL-DIYAMP-EVM, SMALL-AMP-DIP-EVM
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 pA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 260 ns
PSRR - Power Supply Rejection Ratio: 78 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 17.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TLV701x & TLV702x Low-Voltage Comparators

Texas Instruments TLV701x and TLV702x Low-Voltage Comparators are micro-power comparators with low-voltage operation and rail-to-rail input capability. The TLV7011/7021 (single-channel) and TLV7012/7022 (dual-channel) are available in an ultra-small, leadless package measuring 0.8mm×0.8mm and standard leaded packages, making them applicable for space-critical designs like smartphones and other portable or battery-powered applications. The Texas Instruments TLV701x and TLV702x Comparators offer an excellent speed-to-power combination with a propagation delay of 260ns and a quiescent supply current of 5µA. This combination of fast response time at micropower enables power-conscious systems to monitor and respond quickly to fault conditions. With an operating voltage range of 1.6V to 5.5V, these comparators are compatible with 3V and 5V systems.