TLV755EVM-087

Texas Instruments
595-TLV755EVM-087
TLV755EVM-087

Mfr.:

Description:
Power Management IC Development Tools TLV755EVM-087 evalua tion module

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,493.32 ₹3,493.32

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
LDO Voltage Regulator
1.8 V
TLV755
TLV755EVM-087
Brand: Texas Instruments
Output Current: 500 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV755EVM-087 Evaluation Module

Texas Instruments TLV755EVM-087 Evaluation Module allows users to evaluate the operation and performance of the TLV755 linear regulator for use in circuit applications. The design of the TI TLV755EVM-087 features a single low IQ, small-size, linear regulator suitable for a wide range of applications. The regulator is capable of supplying up to 500mA.