TLV77201PDBVR

Texas Instruments
595-TLV77201PDBVR
TLV77201PDBVR

Mfr.:

Description:
LDO Voltage Regulators 300mA high-PSRR low- IQ adjustable LDO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹16.77 ₹16.77
₹11.46 ₹114.60
₹10.16 ₹254.00
₹8.57 ₹857.00
₹7.92 ₹1,980.00
₹7.45 ₹3,725.00
₹7.08 ₹7,080.00
Full Reel (Order in multiples of 3000)
₹6.62 ₹19,860.00
₹6.34 ₹38,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
300 mA
1 Output
Positive
80 uA
1.4 V
5.5 V
60 dB
Adjustable
- 40 C
+ 125 C
120 mV
TLV772
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 210 mV
Line Regulation: 0.01 %/V
Load Regulation: 2 uV/mA
Operating Supply Current: 10 nA
Operating Temperature Range: - 40 C to + 125 C
Output Voltage Range: 600 mV to 3.3 V
Product: LDO Voltage Regulator
Product Type: LDO Voltage Regulators
Reference Voltage: 1.255 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 2.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV772 Low-Dropout (LDO) Linear Regulator

Texas Instruments TLV772 Low-Dropout (LDO) Linear Regulator is a small, adjustable regulator that sources 300mA of output current. It provides a voltage source with high PSRR and load and line transient performance that meets the requirements of various circuits. With a 0.6V to 3.3V output voltage range and a 1.4V to 5.5V input voltage range, the TLV772 is flexible enough to be used in multiple applications.