TLV78530PDBVR

Texas Instruments
595-TLV78530PDBVR
TLV78530PDBVR

Mfr.:

Description:
LDO Voltage Regulators 500mA high-PSRR low- Iq low-dropout regu

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹12.11 ₹12.11
₹7.73 ₹77.30
₹6.80 ₹170.00
₹5.68 ₹568.00
₹5.22 ₹1,305.00
₹4.85 ₹2,425.00
₹4.66 ₹4,660.00
Full Reel (Order in multiples of 3000)
₹4.19 ₹12,570.00
₹4.01 ₹24,060.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
SMD/SMT
SOT-23-5
3 V
500 mA
1 Output
Positive
80 uA
1.4 V
5.5 V
60 dB
Fixed
- 40 C
+ 125 C
330 mV
TLV785
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 400 mV
Line Regulation: 0.01 %/V
Load Regulation: 125 uV/mA
Operating Supply Current: 10 nA
Operating Temperature Range: - 40 C to + 125 C
Product: LDO Voltage Regulator
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 2.5 %
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV785 High-PSRR LDO Linear Regulator

Texas Instruments TLV785 High-PSRR Low-Dropout (LDO) Linear Regulator sources 500mA of output current. This LDO is designed to provide a voltage source with high PSRR. This device also includes load and line transient performance that meets the requirements of various circuits. With a 1.4V to 5.5V input voltage range and a 0.6V to 3.3V output voltage range, the TLV785 is flexible enough for use in multiple applications.