TLV8544DR

Texas Instruments
595-TLV8544DR
TLV8544DR

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 3.6-V 8-kHz ult ra low quiescent A A 595-TLV8544DT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,052

Stock:
1,052 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹140.70 ₹140.70
₹103.43 ₹1,034.30
₹94.11 ₹2,352.75
₹82.84 ₹8,284.00
₹77.90 ₹19,475.00
₹76.31 ₹38,155.00
₹75.48 ₹75,480.00
Full Reel (Order in multiples of 2500)
₹69.23 ₹1,73,075.00
₹67.74 ₹3,38,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹182.63
Min:
1

Similar Product

Texas Instruments TLV8544DT
Texas Instruments
Operational Amplifiers - Op Amps Quad 3.6-V 8-kHz ult ra low quiescent A A 595-TLV8544DR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
8 kHz
3.5 mV/us
3.4 mV
100 fA
3.6 V
1.7 V
500 nA
30 mA
90 dB
264 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV8544
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 fA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 117.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV854x Ultra-Low-Power Operational Amplifiers

Texas Instruments TLV854x Ultra-Low-Power Operational Amplifiers (Op Amps) are for cost-optimized sensing applications in wireless and low-power wired equipment. These devices minimize power consumption in equipment such as motion-detecting security systems (like microwave and PIR motion sensing) where operational battery life is critical. The Texas Instruments TLV854x also has a carefully designed CMOS input stage, enabling very low femto-ampere bias currents, thereby reducing IBIAS and IOS errors that would otherwise impact sensitive applications. Examples of these include transimpedance amplifier (TIA) configurations with megaohm feedback resistors and high-source impedance sensing applications. Additionally, built-in EMI protection reduces sensitivity to unwanted RF signals from sources such as mobile phones, WiFi, radio transmitters, and tab readers.