TLV9054IRUCR

Texas Instruments
595-TLV9054IRUCR
TLV9054IRUCR

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 5.5-V 5-MHz 15- V/ s slew rate R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,426

Stock:
5,426 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹197.54 ₹197.54
₹146.29 ₹1,462.90
₹133.25 ₹3,331.25
₹119.27 ₹11,927.00
₹111.82 ₹27,955.00
₹108.09 ₹54,045.00
₹104.36 ₹1,04,360.00
Full Reel (Order in multiples of 3000)
₹100.63 ₹3,01,890.00
₹97.84 ₹5,87,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
5 MHz
15 V/us
330 uV
2 pA
5.5 V
1.8 V
330 uA
50 mA
96 dB
20 nV/sqrt Hz
QFN-14
SMD/SMT
Shutdown
- 40 C
+ 125 C
TLV9054
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 80 kHz
Amplifier Type: General Purpose
Brand: Texas Instruments
In - Input Noise Current Density: 18 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: CMOS
THD plus Noise: 0.0006 %
Vcm - Common Mode Voltage: 100 mV
Unit Weight: 5.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.