TMCS1107A2BQDR

Texas Instruments
595-TMCS1107A2BQDR
TMCS1107A2BQDR

Mfr.:

Description:
Board Mount Current Sensors +/-420V basic isolat ion 20Arms 80kHz Ha A 595-TMCS1107A2BQDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,923

Stock:
4,923 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹264.63 ₹264.63
₹235.75 ₹1,178.75
₹212.45 ₹2,124.50
₹204.06 ₹10,203.00
₹195.68 ₹19,568.00
₹176.11 ₹88,055.00
₹167.72 ₹1,67,720.00
Full Reel (Order in multiples of 2500)
₹165.86 ₹4,14,650.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹458.45
Min:
1

Similar Product

Texas Instruments TMCS1107A2BQDT
Texas Instruments
Board Mount Current Sensors +/-420V basic isolat ion 20Arms 80kHz Ha DISC-BY-MFG-01/26
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Current Sensors
RoHS:  
23 A
Current Sense
6.5 us
1 %
5 V
Analog
Brand: Texas Instruments
Height: 1.75 mm
Length: 5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Package/Case: SOIC-8
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Board Mount Current Sensors
Series: TMCS1107
Factory Pack Quantity: 2500
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Isolated Hall-Effect
Width: 3.98 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMCS1107 Hall-Effect Current Sensor

Texas Instruments TMCS1107 Hall-Effect Current Sensor is a galvanically isolated Hall-effect current sensor capable of DC or AC current measurement with high accuracy, excellent linearity, and temperature stability. A low-drift, temperature-compensated signal chain provides < 3% full-scale error across the device temperature range.