TMDSCNCD2808

595-TMDSCNCD2808
TMDSCNCD2808

Mfr.:

Description:
Daughter Cards & OEM Boards TMS320F2808 control CARD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Daughter Cards & OEM Boards
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Plug-In Modules
TMS320F2808
Brand: Texas Instruments
Core: C28x
Data Bus Width: 32 bit
Description/Function: C2000 controlCARD
Dimensions: 90 mm x 25 mm
Interface Type: RS-232
Operating Supply Voltage: 5 V
Product Type: Daughter Cards & OEM Boards
Series: TMDSCNCD2808
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: F2808
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More