TMDSDOCK28027

Texas Instruments
595-TMDSDOCK28027
TMDSDOCK28027

Mfr.:

Description:
Development Boards & Kits - TMS320 TMX320F28027 Exp Kit

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20,016.00 ₹20,016.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - TMS320
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
TMDSDOCK28027
Experimenter Kits
TMS320C28x
TMX320F28027
Brand: Texas Instruments
Data Bus Width: 32 bit
Description/Function: Piccolo experimenter kit includes Piccolo controlCARD and docking station with on board USB JTAG emulation
Interface Type: JTAG, RS-232, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - TMS320
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Piccolo
Unit Weight: 619 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8542319000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More