TMP107BIDR

Texas Instruments
595-TMP107BIDR
TMP107BIDR

Mfr.:

Description:
Board Mount Temperature Sensors +/-0.4C Temperature Sensor with Daisy-Ch A 595-TMP107BID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 624

Stock:
624 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹315.88 ₹315.88
₹282.34 ₹1,411.70
₹255.31 ₹2,553.10
₹245.06 ₹12,253.00
₹235.75 ₹23,575.00
₹217.11 ₹1,08,555.00
₹206.86 ₹2,06,860.00
Full Reel (Order in multiples of 2500)
₹200.34 ₹5,00,850.00
₹191.02 ₹9,55,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹315.88
Min:
1

Similar Product

Texas Instruments TMP107BID
Texas Instruments
Board Mount Temperature Sensors +/-0.4 C Temperature Sensor with Daisy-Chain UART, EEPROM, and Alert Function 8-SOIC -55 to 125
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.7 C
- 55 C
+ 125 C
SOIC-8
1-Wire, UART
1.7 V
5.5 V
Local
14 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 300 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 100 kOhms
Series: TMP107
Factory Pack Quantity: 2500
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 84.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMP107 Digital Output Temperature Sensor

Texas Instruments TMP107 Digital Output Temperature Sensor supports a total of 32 daisy-chained devices. Each sensor has a unique 5-bit address stored in electrically erasable programmable memory (EEPROM). The TMP107 is capable of reading temperatures with a resolution of 0.015625°C and is accurate to within ±0.4°C in the range from -20°C to +70°C. The TMP107 is ideal for replacing NTC and PTC thermistors where high accuracy is required. The unique 5-bit address stored in the EEPROM is determined during the automated address assignment operation. This is based on the position of each sensor relative to the SMAART™ wire host. Multiple operating modes provide maximum flexibility in selecting between low power consumption for battery operation, and high update rates for real-time control applications.