TMP141AIDGKT

595-TMP141AIDGKT
TMP141AIDGKT

Mfr.:

Description:
Board Mount Temperature Sensors Digital Out Temperature Sensor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Quantities greater than 24 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹384.83 ₹384.83
₹324.27 ₹1,621.35
₹301.90 ₹3,019.00
₹254.38 ₹12,719.00
₹236.68 ₹23,668.00
Full Reel (Order in multiples of 250)
₹236.68 ₹59,170.00
₹198.47 ₹99,235.00
₹186.36 ₹1,86,360.00
₹180.77 ₹3,61,540.00
₹173.31 ₹8,66,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 2 C
- 40 C
+ 125 C
VSSOP-8
1-Wire
2.7 V
5.5 V
Local
10 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 170 uA
Output Current: 4 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP141
Factory Pack Quantity: 250
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 26.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.