TMP392A2DRLT

595-TMP392A2DRLT
TMP392A2DRLT

Mfr.:

Description:
Board Mount Temperature Sensors TMP392 Dual-channel (hot & warm), resistor-programmable temperature switch 6-SOT-5X3 -55 to 130

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 879

Stock:
879 Can Dispatch Immediately
Quantities greater than 879 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹87.59 ₹87.59
₹76.59 ₹382.95
₹68.11 ₹681.10
₹64.95 ₹3,247.50
₹58.61 ₹5,861.00
Full Reel (Order in multiples of 250)
₹58.61 ₹14,652.50
₹56.19 ₹28,095.00
₹55.16 ₹55,160.00
₹53.49 ₹1,06,980.00
₹52.46 ₹2,62,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TMP392A2DRLR
Texas Instruments
Board Mount Temperature Sensors TMP392 Dual-channel (hot & warm) resist A 595-TMP392A2DRLT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 0.5 C
- 55 C
+ 130 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Heat Detection Thermostats
Product Type: Board Mount Temperature Sensor ICs
Series: TMP392
Factory Pack Quantity: 250
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMP392 Dual-Channel Temperature Switch

Texas Instruments TMP392 Dual-Channel Temperature Switch is an ultra-low-power, dual-channel, resistor programmable temperature switch that enables protection and detection of system thermal events from 30°C to 130°C. The Texas Instruments TMP392 offers dual overtemperature (hot and warm) detection. The trip temperatures (TTRIP) and thermal hysteresis (THYST) options are programmed by two E96-series resistors (1% tolerance) on the SETA and SETB pins. Channel A resistors can range from 1.05KΩ to 909KΩ, representing one of 48 unique values. Channel B resistors can range from 10.5KΩ to 909KΩ.