TMP461EVM

Texas Instruments
595-TMP461EVM
TMP461EVM

Mfr.:

Description:
Temperature Sensor Development Tools TMP461 Temp Sensor E valuation Module

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,954.42 ₹9,954.42

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Temperature Sensor Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Temperature Sensor
TMP461
1.8 V, 3.3 V
Brand: Texas Instruments
Interface Type: 2-Wire, I2C, SMBus, SPI
Product Type: Temperature Sensor Development Tools
Series: TMP461
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.509 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.