TMS320C6211BZFN167

Texas Instruments
595-S320C6211BZFN167
TMS320C6211BZFN167

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Proc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,423.08 ₹2,16,923.20
₹5,065.26 ₹6,07,831.20
₹4,906.86 ₹9,81,372.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
167 MHz
BGA-256
1.8 V
TMS320C6211B
C6000
SMD/SMT
0 C
+ 90 C
Tray
Brand: Texas Instruments
Data Bus Width: 32 bit
Instruction Type: Floating Point
Moisture Sensitive: Yes
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Asynchronous SRAM, EPROM, Synchronous SDRAM, SBSRAM
Factory Pack Quantity: 40
Subcategory: Embedded Processors & Controllers
Unit Weight: 2.784 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.