TMS320VC5409AGGU16

595-TMS320VC5409AG16
TMS320VC5409AGGU16

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC FIXED-POINT DSP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
DSPs
C54x
160 MHz
BGA-144 Microstar
32 kB
64 kB
1.6 V
TMS320VC5409A
TMS320
SMD/SMT
- 40 C
+ 100 C
Tray
Brand: Texas Instruments
Data Bus Width: 16 bit
Data ROM Size: 32 kB
Instruction Type: Fixed Point
MMACS: 120 MMACS, 160 MMACS
Moisture Sensitive: Yes
Product Type: Digital Signal Processors & Controllers - DSP, DSC
Program Memory Type: Asynchronous
Factory Pack Quantity: 160
Subcategory: Embedded Processors & Controllers
Unit Weight: 326 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.