TMS320VC5441ZGU

595-TMS320VC5441ZGU
TMS320VC5441ZGU

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Digital Signal Proc

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DSPs
C54x
4 Core
133 MHz
BGA-169 Microstar
4 x 64 kB
4 x 256 kB
1.6 V
TMS320VC5441
SMD/SMT
- 40 C
+ 100 C
Brand: Texas Instruments
Data Bus Width: 16 bit
I/O Voltage: 3.3 V
Instruction Type: Fixed Point
MMACS: 532 MMACS
Moisture Sensitive: Yes
Product Type: Digital Signal Processors & Controllers - DSP, DSC
Factory Pack Quantity: 160
Subcategory: Embedded Processors & Controllers
Unit Weight: 370 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.