TPA6135A2RTET

Texas Instruments
595-TPA6135A2RTET
TPA6135A2RTET

Mfr.:

Description:
Audio Amplifiers 25mW DirectPath St H eadphone Amp A 595- A 595-TPA6135A2RTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 195

Stock:
195 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹217.11 ₹217.11
₹161.20 ₹1,612.00
₹147.22 ₹3,680.50
₹131.38 ₹13,138.00
Full Reel (Order in multiples of 250)
₹126.72 ₹31,680.00
₹118.34 ₹59,170.00
₹116.48 ₹1,16,480.00
₹114.61 ₹2,86,525.00
₹112.75 ₹5,63,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-AB
25 mW
0.01 %
WQFN-16
16 Ohms
2.3 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA6135A2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA6135A2EVM
Gain: 6.02 dB
Input Type: Differential, Single
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 2.2 mA
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Single
Tradename: DirectPath
Type: 2-Channel Stereo
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.