TPD2E2U06DCKR

Texas Instruments
595-TPD2E2U06DCKR
TPD2E2U06DCKR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Dual 1.5-pF 5.5-V +/ -25-kV ESD protect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,808

Stock:
2,808
Can Dispatch Immediately
On Order:
21,000
Expected 02-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹44.73 ₹44.73
₹27.58 ₹275.80
₹17.24 ₹1,724.00
₹13.23 ₹6,615.00
₹11.46 ₹11,460.00
Full Reel (Order in multiples of 3000)
₹8.11 ₹24,330.00
₹7.55 ₹45,300.00
₹7.08 ₹63,720.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
5.5 V
SMD/SMT
12.4 V
6.5 V
SC-70-3 (SOT-323-3)
5.5 A
75 W
1.5 pF
25 kV
30 kV
- 40 C
+ 125 C
TPD2E2U06
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

TPD2E2U06/TPD2E2U06-Q1 ESD Protection Device

Texas Instruments TPD2E2U06/TPD2E2U06-Q1 High-Speed ESD Protection Device is a dual-channel ultra-low capacitance ESD-protection device that provides system level ESD protection for low-voltage I/O interface. The device offers ±25KV IEC contact and ±30KV IEC air-gap ESD protection. The 1.5pF line capacitance of the TPD2E2U06/TPD2E2U06-Q1 makes the device suitable for a wide range of applications. Typical application interfaces are USB 2.0, LVDS, and I2C. Typical applications include gaming machines, ebooks, portable media players, and digital cameras. The Texas Instruments TPD2E2U06-Q1 devices are AEC-Q100 qualified for automotive applications.