TPD4E001DBVR

Texas Instruments
595-TPD4E001DBVR
TPD4E001DBVR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Low-Cap 4Ch +/-15kV ESD Protection Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
48,594
Expected 02-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹57.77 ₹57.77
₹35.41 ₹354.10
₹22.55 ₹2,255.00
₹17.05 ₹8,525.00
₹15.28 ₹15,280.00
Full Reel (Order in multiples of 3000)
₹13.05 ₹39,150.00
₹11.93 ₹71,580.00
₹10.25 ₹92,250.00
₹9.13 ₹2,19,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
4 Channel
5.5 V
SMD/SMT
25 V
11 V
SC-59-6 (SOT-23-6)
5.5 A
100 W
1.5 pF
8 kV
15 kV
- 40 C
+ 85 C
TPD4E001
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854239099
TARIC:
8541100000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.