TPS2041BQDBVRQ1

Texas Instruments
595-TPS2041BQDBVRQ1
TPS2041BQDBVRQ1

Mfr.:

Description:
Power Switch ICs - Power Distribution Auto Cat Sgl Ch Crnt Ltd Pwr Dist Sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,645

Stock:
3,645 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹108.09 ₹108.09
₹78.46 ₹784.60
₹70.91 ₹1,772.75
₹62.62 ₹6,262.00
₹58.70 ₹14,675.00
₹56.28 ₹28,140.00
₹55.07 ₹55,070.00
Full Reel (Order in multiples of 3000)
₹51.81 ₹1,55,430.00
₹50.13 ₹3,00,780.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
1 Output
500 mA
1.25 A
140 mOhms
3 ms
10 ms
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
TPS2041B
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pd - Power Dissipation: 285 mW
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.