TPS2048AD

Texas Instruments
595-TPS2048AD
TPS2048AD

Mfr.:

Description:
Power Switch ICs - Power Distribution Qd .345A 2.7-5.5V Hi A 595-TPS2048ADR A A 595-TPS2048ADR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 442

Stock:
442 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹387.63 ₹387.63
₹293.52 ₹2,935.20
₹259.97 ₹6,499.25
₹240.40 ₹28,848.00
₹220.84 ₹61,835.20
₹219.90 ₹1,14,348.00
₹209.66 ₹2,09,660.00
₹207.79 ₹6,23,370.00
₹206.86 ₹10,34,300.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
4 Output
250 mA
500 mA
100 mOhms
20 ms
40 ms
2.7 V to 5.5 V
0 C
+ 85 C
SMD/SMT
SOIC-Narrow-16
TPS2048A
Tube
Brand: Texas Instruments
Development Kit: TPS2048AEVM-295
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 40
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.