TPS22904YFPT

Texas Instruments
595-TPS22904YFPT
TPS22904YFPT

Mfr.:

Description:
Power Switch ICs - Power Distribution Ultra-Small Lo-Vltg Low rON Load Switch A 595-TPS22904YFPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 210

Stock:
210 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹124.86 ₹124.86
₹90.76 ₹907.60
₹82.28 ₹2,057.00
₹72.87 ₹7,287.00
Full Reel (Order in multiples of 250)
₹68.30 ₹17,075.00
₹64.20 ₹32,100.00
₹61.87 ₹61,870.00
₹60.57 ₹1,51,425.00
₹59.73 ₹2,98,650.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹74.54
Min:
1

Similar Product

Texas Instruments TPS22904YFPR
Texas Instruments
Power Switch ICs - Power Distribution Ultra-Small Lo-Vltg Low rON Load Switch A 595-TPS22904YFPT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
500 mA
90 mOhms
1.5 us
7 us
1.1 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-4
TPS22904
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pd - Power Dissipation: 480 mW
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.1 V
Unit Weight: 0.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS229xx Load Switches

Texas Instruments TPS229xx Load Switches are small, low RON, single channel load switches with a controlled slew rate. Each device contains either an N-channel or P-channel MOSFET and is controlled by an on/off input, which is capable of interfacing directly with low-voltage control signals.