TPS22920YZPR

Texas Instruments
595-TPS22920YZPR
TPS22920YZPR

Mfr.:

Description:
Power Switch ICs - Power Distribution Ultra-Low rON 4A Sgl Channel Load Switch A 595-TPS22920YZPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,469

Stock:
5,469 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹98.77 ₹98.77
₹71.38 ₹713.80
₹64.48 ₹1,612.00
₹56.84 ₹5,684.00
₹53.11 ₹13,277.50
₹50.88 ₹25,440.00
₹49.20 ₹49,200.00
Full Reel (Order in multiples of 3000)
₹47.52 ₹1,42,560.00
₹46.40 ₹2,78,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹99.70
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹147.22
Min:
1

Similar Product

Texas Instruments TPS22920YZPT
Texas Instruments
Power Switch ICs - Power Distribution Ultra-Low rON 4A Sgl Channel Load Switch A 595-TPS22920YZPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
4 A
8.8 mOhms
970 us
3 us
750 mV to 3.6 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-8
TPS22920
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS22920EVM-002
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 750 mV
Unit Weight: 2.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS229xx Load Switches

Texas Instruments TPS229xx Load Switches are small, low RON, single channel load switches with a controlled slew rate. Each device contains either an N-channel or P-channel MOSFET and is controlled by an on/off input, which is capable of interfacing directly with low-voltage control signals.