TPS22922BYZPR

Texas Instruments
595-TPS22922BYZPR
TPS22922BYZPR

Mfr.:

Description:
Power Switch ICs - Power Distribution Lo Inp Vltg Ultra-Lo RDS Load Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,231

Stock:
10,231 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹82.00 ₹82.00
₹58.70 ₹587.00
₹52.93 ₹1,323.25
₹46.50 ₹4,650.00
₹43.33 ₹10,832.50
₹41.56 ₹20,780.00
₹39.97 ₹39,970.00
Full Reel (Order in multiples of 3000)
₹35.97 ₹1,07,910.00
₹35.41 ₹2,12,460.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
2 A
45 mOhms
799 us
807 us
900 mV to 3.6 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-6
TPS22922
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS22922BEVM
Pd - Power Dissipation: 645 mW
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 900 mV
Unit Weight: 1.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS229xx Load Switches

Texas Instruments TPS229xx Load Switches are small, low RON, single channel load switches with a controlled slew rate. Each device contains either an N-channel or P-channel MOSFET and is controlled by an on/off input, which is capable of interfacing directly with low-voltage control signals.