TPS22996DRLR

Texas Instruments
595-TPS22996DRLR
TPS22996DRLR

Mfr.:

Description:
Power Switch ICs - Power Distribution 2-ch 5.5-V 4-A 14 -m Ω on-resista

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26,450

Stock:
26,450 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹52.18 ₹52.18
₹35.97 ₹359.70
₹32.15 ₹803.75
₹27.95 ₹2,795.00
₹26.00 ₹6,500.00
₹24.79 ₹12,395.00
₹23.76 ₹23,760.00
Full Reel (Order in multiples of 4000)
₹21.62 ₹86,480.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Dual-Channel Load Switch
2 Output
4 A
18 mOhms
600 mV to 5.5 V
- 40 C
+ 105 C
SMD/SMT
SOT-5X3-8
TPS22996
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 4000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 600 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS22996 Dual-Channel Load Switch

Texas Instruments TPS22996 Dual-Channel Load Switch is a dual-channel load switch with a controlled turn-on. The device contains two N-channel MOSFETs that can support a maximum continuous current of 4A per channel and operate over an input voltage range of 0.6V to 5.5V. Each switch is independently controlled by an on and off input (ON1 and ON2). This control can interface directly with low-voltage control signals. The TPS22996 is capable of thermal shutdown when the junction temperature is above the threshold, turning the switch off. When the junction temperature stabilizes to a safe range, the switch turns on again. The TPS22996 also offers an optional integrated 230Ω on-chip load resistor for quick output discharge when the switch is turned off.