TPS2376D

Texas Instruments
595-TPS2376D
TPS2376D

Mfr.:

Description:
Power Switch ICs - POE/LAN IEEE 802.3af PoE Pwr Device Cntrler A 59 A 595-TPS2376DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 475

Stock:
475 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹355.95 ₹355.95
₹269.29 ₹2,692.90
₹227.36 ₹5,684.00
₹217.11 ₹16,283.25
₹208.72 ₹62,616.00
₹203.13 ₹1,06,643.25
₹197.54 ₹2,07,417.00
₹191.95 ₹4,89,472.50
₹189.16 ₹9,50,529.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3af
405 mA
1 Ohms
0 V to 57 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Operating Supply Current: 240 uA
Output Power: 12.95 W
Product Type: Power Switch ICs - POE / LAN
Series: TPS2376
Factory Pack Quantity: 75
Subcategory: Switch ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.