TPS2378DDA

Texas Instruments
595-TPS2378DDA
TPS2378DDA

Mfr.:

Description:
Power Switch ICs - POE/LAN PoE High-Pwr PD Inte rface A 595-TPS2378 A 595-TPS2378DDAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24,728

Stock:
24,728 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹211.52 ₹211.52
₹157.47 ₹1,574.70
₹131.38 ₹3,284.50
₹123.93 ₹9,294.75
₹119.27 ₹35,781.00
₹109.02 ₹57,235.50
₹106.23 ₹1,11,541.50
₹104.36 ₹3,13,080.00
₹102.50 ₹6,15,000.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹179.84
Min:
1

Similar Product

Texas Instruments TPS2378DDAR
Texas Instruments
Power Switch ICs - POE/LAN PoE High-Pwr PD Inte rface A 595-TPS2378 A 595-TPS2378DDA

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3at
850 mA
750 mOhms
0 V to 57 V
- 40 C
+ 85 C
SMD/SMT
SO-PowerPad-8
Tube
Brand: Texas Instruments
Development Kit: TPS2378EVM-105
Duty Cycle - Max: 78%
Moisture Sensitive: Yes
Operating Supply Current: 960 uA
Output Power: 30 W
Product Type: Power Switch ICs - POE / LAN
Series: TPS2378
Factory Pack Quantity: 75
Subcategory: Switch ICs
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS2378 / TPS2379 High-Power PD Interface ICs

Texas Instruments TPS2378 / TPS2379 IEEE 802.3at PoE High-Power PD Interface ICs are 8-pin devices containing all the features needed to implement an IEEE802.3at type-2 powered device (PD). The low 0.5 Ω internal switch resistance, combined with the enhanced thermal dissipation of the PowerPAD™ package, enables these TI controllers to continuously handle up to 0.85 A. TPS2378 features an auxiliary power detect (APD) input, providing priority for an external power adapter. TPS2379 supports higher-power applications through the use of an external pass transistor.