TPS2412DR

Texas Instruments
595-TPS2412DR
TPS2412DR

Mfr.:

Description:
Hot Swap Voltage Controllers N+1/ORing Power Cont roller A 595-TPS241 A 595-TPS2412D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,234

Stock:
7,234 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹285.13 ₹285.13
₹213.38 ₹2,133.80
₹195.68 ₹4,892.00
₹176.11 ₹17,611.00
₹166.79 ₹41,697.50
₹163.07 ₹81,535.00
₹155.61 ₹1,55,610.00
Full Reel (Order in multiples of 2500)
₹150.02 ₹3,75,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹335.45
Min:
1

Similar Product

Texas Instruments TPS2412D
Texas Instruments
Hot Swap Voltage Controllers N+1/ORing Power Cont roller A 595-TPS241 A 595-TPS2412DR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
Programmable
16.5 V
800 mV
1 Channel
7 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
No
Brand: Texas Instruments
Development Kit: TPS2412EVM
Input / Supply Voltage - Max: 16.5 V
Input / Supply Voltage - Min: 800 mV
Pd - Power Dissipation: 410 mW
Product Type: Hot Swap Voltage Controllers
Series: TPS2412
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: HPA00716DR
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319099
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.