TPS24700DGK

Texas Instruments
595-TPS24700DGK
TPS24700DGK

Mfr.:

Description:
Hot Swap Voltage Controllers 2.5-18V Hi Eff Hot- Swap Controller A 59 A 595-TPS24700DGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 205

Stock:
205 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹315.88 ₹315.88
₹237.61 ₹2,376.10
₹199.41 ₹4,985.25
₹190.09 ₹15,207.20
₹182.63 ₹43,831.20
₹177.97 ₹99,663.20
₹173.31 ₹1,80,242.40
₹168.66 ₹4,31,769.60

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
Programmable
18 V
2.5 V
1 Channel
1 mA
- 40 C
+ 85 C
SMD/SMT
VSSOP-8
Tube
No
Brand: Texas Instruments
Development Kit: TPS24700EVM-001
Pd - Power Dissipation: 240 mW
Product Type: Hot Swap Voltage Controllers
Series: TPS24700
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.