TPS2511DGN

Texas Instruments
595-TPS2511DGN
TPS2511DGN

Mfr.:

Description:
Power Switch ICs - Power Distribution Charging Port Cntrlr & Crnt Ltd Pwr Sw A A 595-TPS2511DGNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32,698

Stock:
32,698 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹159.34 ₹159.34
₹117.41 ₹1,174.10
₹88.89 ₹2,222.25
₹83.12 ₹6,649.60
₹79.95 ₹19,188.00
₹77.99 ₹43,674.40
₹74.73 ₹77,719.20
₹73.89 ₹1,89,158.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹125.79
Min:
1

Similar Product

Texas Instruments TPS2511DGNR
Texas Instruments
Power Switch ICs - Power Distribution Charging Port Cntrlr & Crnt Ltd Pwr Sw A A 595-TPS2511DGN

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
1 Output
2.2 A
2.3 A
120 mOhms
5 ms
3 ms
4.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
MSOP-PowerPad-8
TPS2511
Tube
Brand: Texas Instruments
Development Kit: TPS2511EVM-141
Moisture Sensitive: Yes
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 80
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 24.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.