TPS2819DBVT

Texas Instruments
595-TPS2819DBVT
TPS2819DBVT

Mfr.:

Description:
Gate Drivers Non-inverting H-S MO SFET Driver A 595-T A 595-TPS2819DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 247

Stock:
247
Can Dispatch Immediately
On Order:
1,500
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹276.74 ₹276.74
₹207.79 ₹2,077.90
₹190.09 ₹4,752.25
₹179.84 ₹17,984.00
Full Reel (Order in multiples of 250)
₹158.41 ₹39,602.50
₹153.75 ₹1,53,750.00
₹150.95 ₹3,77,375.00
₹150.02 ₹7,50,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹218.97
Min:
1

Similar Product

Texas Instruments TPS2819DBVR
Texas Instruments
Gate Drivers 2A HS Non-Invert A 5 95-TPS2819DBVT A 59 A 595-TPS2819DBVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
SOT-23-5
1 Driver
1 Output
2 A
4 V
14 V
Non-Inverting
14 ns
14 ns
- 40 C
+ 125 C
TPS2819
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Internal Regulator
Logic Type: CMOS
Operating Supply Current: 25 uA
Pd - Power Dissipation: 437 mW
Product Type: Gate Drivers
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.