TPS2830D

Texas Instruments
595-TPS2830D
TPS2830D

Mfr.:

Description:
Gate Drivers Non-inverting Fast S ync Buck Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 450   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹208.72 ₹93,924.00
₹205.93 ₹2,05,930.00
₹203.13 ₹6,09,390.00
₹202.20 ₹10,11,000.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
High-Side, Low-Side
SMD/SMT
SOIC-14
2 Driver
2 Output
2.4 A
4.5 V
15 V
50 ns
50 ns
- 40 C
+ 125 C
TPS2830
Tube
Brand: Texas Instruments
Features: Dead Time Control, Synchronous Rectification
Logic Type: CMOS
Operating Supply Current: 3 mA
Pd - Power Dissipation: 749 mW
Product Type: Gate Drivers
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 133.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.