TPS3613-01DGS

Texas Instruments
595-TPS3613-01DGS
TPS3613-01DGS

Mfr.:

Description:
Supervisory Circuits Adj Battery-Backup f or RAM Retention A A 595-TPS3613-01DGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2,222

Stock:
2,222 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹449.13 ₹449.13
₹339.18 ₹3,391.80
₹300.97 ₹7,524.25
₹280.47 ₹22,437.60
₹265.56 ₹63,734.40
₹263.70 ₹1,47,672.00
₹247.86 ₹2,57,774.40
₹242.27 ₹6,20,211.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹396.95
Min:
1

Similar Product

Texas Instruments TPS3613-01DGSR
Texas Instruments
Supervisory Circuits Adj Battery-Backup f or RAM Retention A A 595-TPS3613-01DGS

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Voltage Supervisory
SMD/SMT
MSOP-10
Adjustable
1 Input
Active Low, Push-Pull
Manual Reset
No Watchdog
Backup
100 ms
5.5 V
- 40 C
+ 85 C
1.7 %
TPS36131
Tube
Brand: Texas Instruments
Chip Enable Signals: Chip Enable
Operating Supply Current: 20 uA
Overvoltage Threshold: 1.17 V
Pd - Power Dissipation: 424 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.65 V
Undervoltage Threshold: Adjustable
Unit Weight: 18.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.