TPS3702AX18DDCR

Texas Instruments
595-TPS3702AX18DDCR
TPS3702AX18DDCR

Mfr.:

Description:
Supervisory Circuits High-accuracy window voltage detector fo A 595-TPS3702AX18DDCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹231.09 ₹231.09
₹170.52 ₹1,705.20
₹155.61 ₹3,890.25
₹138.84 ₹13,884.00
₹131.38 ₹32,845.00
₹127.66 ₹63,830.00
₹123.00 ₹1,23,000.00
Full Reel (Order in multiples of 3000)
₹113.68 ₹3,41,040.00
₹110.88 ₹6,65,280.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹270.22
Min:
1

Similar Product

Texas Instruments TPS3702AX18DDCT
Texas Instruments
Supervisory Circuits Fixed-Threshold OV/U V Monitor A 595-TPS A 595-TPS3702AX18DDCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Monitor
SMD/SMT
TSOT-23-6
1.8 V
1 Input
Active Low, Open Drain
18 V
- 40 C
+ 125 C
0.25 %
TPS3702
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS3702 Fixed-Threshold OV/UV Monitors

Texas Instruments TPS3702 Fixed-Threshold OV/UV Monitors are an integrated overvoltage and undervoltage window detector in a small SOT-6 package. This high accuracy voltage monitor is ideal for systems that operate on low-voltage supply rails and have narrow margin supply tolerances. Low threshold hysteresis options of 0.55% and 1.0% prevent false reset signals when the monitored voltage supply is in its normal range of operation. Internal glitch immunity and noise filters further eliminate false resets resulting from erroneous signals. The TPS3702 does not require any external resistors for setting overvoltage and undervoltage reset thresholds, which further increases overall accuracy and reduces solution size and cost.

TPS37xx/TPS37xx-Q1 Voltage Detectors

Texas Instruments TPS37xx/TPS37xx-Q1 Low-Power High-Accuracy Voltage Detectors are two-channel voltage detectors with low-power and small solution size. The SENSE1 and SENSE2 inputs include hysteresis to reject brief glitches, ensuring stable output operation without false triggering.