TPS37043A4OFDDFRQ1

Texas Instruments
595-S37043A4OFDDFRQ1
TPS37043A4OFDDFRQ1

Mfr.:

Description:
Supervisory Circuits Automotive multichan nel window supervis

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,960

Stock:
2,960 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹296.31 ₹296.31
₹221.77 ₹2,217.70
₹203.13 ₹5,078.25
₹182.63 ₹18,263.00
₹172.38 ₹43,095.00
₹167.72 ₹83,860.00
₹161.20 ₹1,61,200.00
Full Reel (Order in multiples of 3000)
₹142.57 ₹4,27,710.00
₹139.77 ₹8,38,620.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
3 Input
Manual Reset
No Watchdog
No Backup
10 ms
6 V
- 40 C
+ 125 C
TPS3704
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS3704x/TPS3704x-Q1 Precision Voltage Supervisor

Texas Instruments TPS3704x/TPS3704x-Q1 Precision Voltage Supervisor is a low-power precision window or standard voltage supervisor that can be configured as a quad, triple, dual, or single channel. Each channel has a threshold accuracy of ±1% in an 8-pin (1.6mm x 2.9mm) SOT-23 package offering a small solution size. The TPS3704x/TPS3704x-Q1 includes a very accurate threshold detection with high resolution, ideal for systems that operate on low-voltage supply rails and have narrow margin supply tolerances. Built-in low threshold hysteresis and a fixed reset delay (tD options from 20µs to 1200ms) prevent false reset signals when monitoring multiple voltage rails.