TPS3762F02OVDDFRQ1

Texas Instruments
595-S3762F02OVDDFRQ1
TPS3762F02OVDDFRQ1

Mfr.:

Description:
Supervisory Circuits Automotive 65-V window supervisor with ultra-low quiescent current and built-in self-test

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹112.75 ₹3,38,250.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Supply-Voltage Supervisors
SMD/SMT
TSOT-23-8
1 Input
Active Low, Open Drain
Manual Reset
No Watchdog
Backup
65 V
- 40 C
+ 125 C
1 %
TPS3762-Q1
Reel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Power Fail Detection: No
Product Type: Supervisory Circuits
Quiescent Current: 2 uA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Undervoltage Threshold: 800 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS3762/TPS3762-Q1 65V Window Supervisors

Texas Instruments TPS3762/TPS3762-Q1 65V Window Supervisors have 4µA IDD, 0.9% accuracy, fast detection time, and a built-in self-test feature. These devices can be connected directly to 12V/24V industrial SELV power rails for continuous monitoring of overvoltage (OV) and undervoltage (UV) conditions; with its internal resistor divider, TPS3762/TPS3762-Q1 offers a small total solution size. Wide hysteresis voltage options are available to ignore large voltage transients. A built-in hysteresis on the SENSE pin prevents false reset signals when monitoring a supply voltage rail.