TPS40140RHHT

Texas Instruments
595-TPS40140RHHT
TPS40140RHHT

Mfr.:

Description:
Switching Controllers Stackbl 2Ch Multiph Ind Output Cntrlr A A 595-TPS40322RHBT

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹935.53 ₹935.53
₹729.60 ₹7,296.00
₹677.42 ₹16,935.50
₹621.51 ₹62,151.00
Full Reel (Order in multiples of 250)
₹591.69 ₹1,47,922.50
₹562.81 ₹2,81,405.00
₹553.49 ₹5,53,490.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TPS40322RHBT
Texas Instruments
Switching Controllers Dual Output or 2-Ph Sync Buck Cntrlr A 5 A 595-TPS40322RHBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
1 MHz
87.5 %
700 mV to 5.8 V
25 A
- 40 C
+ 85 C
SMD/SMT
VQFN-36
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 2.8 mA
Product Type: Switching Controllers
Series: TPS40140
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 105.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.