TPS51124RGET

Texas Instruments
595-TPS51124RGET
TPS51124RGET

Mfr.:

Description:
Switching Controllers Dual Sync Step Down for Lo-Vltg Sys Pwr A 595-TPS51124RGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 276

Stock:
276 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹714.69 ₹714.69
₹551.63 ₹5,516.30
₹511.56 ₹12,789.00
₹466.83 ₹46,683.00
Full Reel (Order in multiples of 250)
₹436.08 ₹1,09,020.00
₹423.97 ₹2,11,985.00
₹411.86 ₹4,11,860.00
₹407.20 ₹10,18,000.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹660.65
Min:
1

Similar Product

Texas Instruments TPS51124RGER
Texas Instruments
Switching Controllers Dual Sync Step Down for Lo-Vltg Sys Pwr A 595-TPS51124RGET

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
240 kHz to 420 kHz
760 mV to 5.5 V
15 A
- 40 C
+ 85 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS51124EVM-001
Moisture Sensitive: Yes
Operating Supply Current: 350 uA
Product Type: Switching Controllers
Series: TPS51124
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 45.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.