TPS51220ARSNT

Texas Instruments
595-TPS51220ARSNT
TPS51220ARSNT

Mfr.:

Description:
Switching Controllers Fixed-Freq Notebook Sys Pwr Controller A A 595-TPS51220ARSNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹432.36 ₹432.36
₹328.93 ₹3,289.30
₹302.84 ₹7,571.00
₹273.95 ₹27,395.00
Full Reel (Order in multiples of 250)
₹259.04 ₹64,760.00
₹246.93 ₹1,23,465.00
₹237.61 ₹2,37,610.00
₹233.88 ₹5,84,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹322.40
Min:
1

Similar Product

Texas Instruments TPS51220ARSNR
Texas Instruments
Switching Controllers Fixed-Freq Notebook Sys Pwr Controller D DISC-RESTRICTED-PART

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
2 Output
273 kHz to 333 kHz
99 %
1 V to 12 V
400 mA to 450 mA
- 40 C
+ 85 C
SMD/SMT
WQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS51220AEVM-476
Fall Time: 290 ns
Moisture Sensitive: Yes
Operating Supply Current: 1.3 mA
Operating Supply Voltage: 4.5 V to 32 V
Product Type: Switching Controllers
Rise Time: 160 ns
Series: TPS51220A
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.