TPS53119EVM-690

Texas Instruments
595-TPS53119EVM-690
TPS53119EVM-690

Mfr.:

Description:
Power Management IC Development Tools EVM FOR TPS53119

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,696.78 ₹22,696.78

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
LDO Voltage Regulator
12 V
1.1 V
TPS53119
TPS53119-690
Brand: Texas Instruments
Description/Function: Single Buck Controller
For Use With: To Produce Regulated Output Voltage
Output Current: 25 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 9.238 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS53119EVM-690 Evaluation Module

Texas Instruments TPS53119EVM-690 Evaluation Module facilitates the evaluation of the TPS53119. The TPS53119 is a small-size, single-buck controller with adaptive on-time D-CAP™ mode control. The TPS53119EVM-690 provides high efficiency and power density by using TI's power block MOSFET. The device features convenient test points for probing critical waveforms and supports pre-bias output voltage start-up.